Stanley Fabric Tool Bag 450 mm x 330mm x 450 mm

Subtotal (1 unit)*

PHP14,136.51

(exc. VAT)

PHP15,832.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,136.51

*price indicative

RS Stock No.:
482-814
Mfr. Part No.:
FMST1-80148
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Fabric

Length

450mm

Width

330mm

Height

450mm

Colour

Black

Lock Type

Zipper

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 18 Inch Tool Bag on Wheels is ideal for storing your hand tools and small power tools and features a wide opening zip design and multiple internal and external pockets for quick and convenient access. It Is complete with durable wheels and a telescopic handle for comfort and ease when transporting heavy loads. Made from 600 Denier fabric for long lasting durability.

Heavy Duty telescopic handle

Laptop bag can be attached to the telescopic handle (FMST1 80149)

Large capacity to hold multiple power tools and hand tools and accessories

Multiple pockets on the inside and outside for maximum organization

Strong 600 Denier fabric protects from wear and tear

Transportation wheels for easy mobility

Wide front pocket with internal organization functions as a work station

Wide top opening for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy