Hewlett Packard CF412A Yellow Toner Cartridge, M477, M452, HP LaserJet Pro M377 Compatible

Subtotal (1 unit)*

PHP19,810.06

(exc. VAT)

PHP22,187.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,810.06

*price indicative

RS Stock No.:
452-816
Mfr. Part No.:
CF412A
Manufacturer:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

Compatible Printers

M477, M452, HP LaserJet Pro M377

Product Type

Toner Cartridge

Cartridge Model

CF412A

Colour

Yellow

Approximate Page Yield

2300

Standards/Approvals

ISO 19798

RoHS Status: Exempt

COO (Country of Origin):
JP
The Hewlett Packard Yellow original LaserJet toner cartridge operates within a temperature range of 10 to 32.5°C and a humidity range of 20 to 80% RH. It can be stored at temperatures from -20 to 40°C and in humidity levels between 10 to 80% RH

Technology Laser

Page yield 2,300 pages

Toner cartridge and Recycling guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy