- RS Stock No.:
- 875-0668
- Mfr. Part No.:
- TT23K9T1/4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0668
- Mfr. Part No.:
- TT23K9T1/4
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Toggle Switches, TT series (wire lug terminals)
The TT series (tiny toggle) from Tyco Electronics
Compact panel mount
3 A @ 125 Vac or 28 Vdc resistive
3 A @ 125 Vac or 28 Vdc resistive
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | Latching |
Contact Current Rating | 3 A@ 125 V ac, 3 A@ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 6.4mm |
Actuator Length | 10.69mm |
Actuator Material | Brass |
Voltage Rating | 28 V dc, 125 V ac |
Panel Cut Out Size | 6.4 (Dia.)mm |
Contact Resistance | 20mΩ |
Contact Material | Copper Alloy |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |