Omron Toggle Switch, PCB Mount, (On)-Off-On, DPDT, Through Hole Terminal

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a bag)*

PHP9,776.00

(exc. VAT)

PHP10,949.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
50 - 99PHP195.52
100 - 249PHP164.14
250 - 499PHP150.29
500 +PHP144.47

*price indicative

Packaging Options:
RS Stock No.:
712-7714P
Mfr. Part No.:
A9T25-0011
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Contact Configuration

Double Pole Double Throw (DPDT)

Switch Operation

(On)-Off-On

Contact Current Rating

50 mA @ 60 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP64

Actuator Length

7mm

Contact Resistance

50mΩ

Contact Material

Gold Plated

Operating Temperature Range

-20 → +80°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP

Related links