RND Toggle Switch, Panel Mount Mount, On-On, 4PDT, Solder Lug Terminal, 4 V

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-771
Mfr. Part No.:
RND 210-00466
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

On-On

Mount Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Minimum Operating Temperature

-30°C

Contact DC Voltage

4V

Actuator Material

Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Series

RND 210

Standards/Approvals

UL 94V-0

Mechanical Life

30000Cycles

COO (Country of Origin):
TW
The RND miniature toggle switch is designed for reliable electrical control in various applications, featuring robust construction and precise performance attributes.

Dielectric strength of 1,500V RMS at sea level for exceptional reliability

Operational temperature range of -30°C to +85°C for versatile applications

Made from diallyl phthalate (DAP) and UL 94V-0 certified materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy