APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-750
- Mfr. Part No.:
- 3546-001N002
- Manufacturer:
- APEM
Subtotal (1 unit)*
PHP2,423.70
(exc. VAT)
PHP2,714.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,423.70 |
*price indicative
- RS Stock No.:
- 763-750
- Mfr. Part No.:
- 3546-001N002
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 28V | |
| Actuator Length | 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Length | 71.1mm | |
| Width | 32mm | |
| Series | 3500 | |
| Standards/Approvals | CECC 96000 | |
| Height | 23mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 28V | ||
Actuator Length 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Length 71.1mm | ||
Width 32mm | ||
Series 3500 | ||
Standards/Approvals CECC 96000 | ||
Height 23mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch is a high-performance, environmentally sealed solution designed for reliable and efficient control in demanding applications. Its robust design ensures durability in various operational environments.
Completely sealed to withstand up to 0.1 bar pressure
Mechanical life rated for 40,000 cycles, ensuring longevity
Able to operate in temperatures from -40 °C to +85 °C
Available in multiple lever styles and finishes for versatile use
Electrical performance includes a maximum current rating of 15 A at 28 VDC
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
