APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V
- RS Stock No.:
- 763-742
- Mfr. Part No.:
- 3536-021N002
- Manufacturer:
- APEM
Subtotal (1 unit)*
PHP2,552.85
(exc. VAT)
PHP2,859.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 48 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,552.85 |
*price indicative
- RS Stock No.:
- 763-742
- Mfr. Part No.:
- 3536-021N002
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP64, IP67, IP69K | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 17.5mm | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Brass | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | CECC 96000 | |
| Series | 3500 | |
| Height | 15mm | |
| Width | 32mm | |
| Length | 71.1mm | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP64, IP67, IP69K | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 17.5mm | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Brass | ||
Switch Configuration On-Off-On | ||
Standards/Approvals CECC 96000 | ||
Series 3500 | ||
Height 15mm | ||
Width 32mm | ||
Length 71.1mm | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Toggle switch offers reliable ON-ON functionality tailored for various applications, ensuring durability and performance in rigorous environments.
Completely sealed to withstand moisture and dust ingress with IP67 or IP69K ratings
Operates efficiently across a temperature range of -40 °C to +85 °C
Designed for over 10,000 mechanical cycles, ensuring long-lasting performance
Constructed with a robust case MADE of mineral-filled polyester, UL94-V0 rated
Includes Terminal options for easy integration into multiple setups
Related links
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
