C & K Toggle Switch, Panel Mount Mount, (On)-On, 4PDT, Solder Lug Terminal, 28 V, 120 V
- RS Stock No.:
- 678-031
- Mfr. Part No.:
- 7413TCWZGE
- Manufacturer:
- C & K
N
Subtotal (1 pack of 5 units)*
PHP16,806.11
(exc. VAT)
PHP18,822.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,806.11 | PHP3,361.222 |
*price indicative
- RS Stock No.:
- 678-031
- Mfr. Part No.:
- 7413TCWZGE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 11.91 mm | |
| Contact DC Voltage | 28V | |
| Actuator Length | 17.45mm | |
| Contact AC Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | UL | |
| Length | 17.45mm | |
| Series | 7000 | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type Panel Mount | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 11.91 mm | ||
Contact DC Voltage 28V | ||
Actuator Length 17.45mm | ||
Contact AC Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals UL | ||
Length 17.45mm | ||
Series 7000 | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- VN
The C & K Miniature Toggle Switch delivers reliable performance and versatility for various applications. Designed with a locking lever feature, this switch ensures secure actuation, Ideal for environments that demand precision and stability. Featuring a robust nickel-plated bushing, its built to withstand harsh conditions while maintaining operational integrity. The toggle switch adapts seamlessly to diverse circuit configurations. This makes it an essential component for medical equipment, telecommunications, and instrumentation applications.
Robust actuator with anti rotation capabilities ensures durability during operation
Epoxy Terminal seal is compatible with bottom wash cleaning processes facilitating easy maintenance
Contact ratings range from low level to power circuitry providing flexibility for multiple applications
Related links
- C & K Toggle Switch On-On Solder Lug Terminal 120 V
- C & K Toggle Switch (On)-Off-(On) Solder Lug Terminal 120 V
- C & K Toggle Switch (On)-On Solder Lug Terminal 120 V
- C & K Toggle Switch On-On PC Pin Terminal 120 V
- C & K Toggle Switch On-None-On Solder Lug Terminal 250 V
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- C & K Toggle Switch On-None-On Solder Terminal 120 V ac
