OPTIBELT 760 8M 50 HIPO Timing Belt 95 Teeth, 760 mm Length, 50 mm Width
- RS Stock No.:
- 843-041
- Mfr. Part No.:
- 760 8M 50 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,514.65
(exc. VAT)
PHP6,176.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,514.65 |
*price indicative
- RS Stock No.:
- 843-041
- Mfr. Part No.:
- 760 8M 50 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 95 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Length | 760mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 760mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 95 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Length 760mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 760mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed with reinforced polychloroprene rubber for enhanced durability
Specialised tooth profile reduces noise levels during operation
Flexible design allows for optimal load distribution and efficiency
Temperature resistant from –30°C to +100°C for versatile use
Related links
- OPTIBELT 760 8M 50 Timing Belt 95 Teeth 50 mm Width
- OPTIBELT 760 8M 50 HILO Timing Belt 95 Teeth 50 mm Width
- OPTIBELT 760 8M 30 HIPO Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8M 20 HIPO Timing Belt 95 Teeth 20 mm Width
- OPTIBELT 760 8M 85 Timing Belt 95 Teeth 85 mm Width
- OPTIBELT 760 8M 30 Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8M 30 HILO Timing Belt 95 Teeth 30 mm Width
- OPTIBELT 760 8M 20 Timing Belt 95 Teeth 20 mm Width
