OPTIBELT 1000 8M 50 HIPO Timing Belt 125 Teeth, 1 m Length, 50 mm Width
- RS Stock No.:
- 843-018
- Mfr. Part No.:
- 1000 8M 50 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,729.19
(exc. VAT)
PHP7,536.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,729.19 |
*price indicative
- RS Stock No.:
- 843-018
- Mfr. Part No.:
- 1000 8M 50 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 125 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1m | |
| Pitch Length | 1m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 125 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1m | ||
Pitch Length 1m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
High tensile strength ensures durability and long service life
Noise levels are significantly reduced due to the unique tooth shape
Temperature resistance ranges from -30°C to +100°C for versatile use
Compatible with HTD and RPP pulleys, allowing for flexible installations
Related links
- OPTIBELT 1000 8M 50 HILO Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 30 HIPO Timing Belt 125 Teeth 30 mm Width
- OPTIBELT 1000 8M 20 HIPO Timing Belt 125 Teeth 20 mm Width
- SKF PHG 1000-8M-50 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 1000 8M 20 Timing Belt 125 Teeth 20 mm Width
- OPTIBELT 1000 8M 85 Timing Belt 125 Teeth 85 mm Width
- OPTIBELT 1000 8M 30 HILO Timing Belt 125 Teeth 30 mm Width
