OPTIBELT 2000 8M 20 HIPO Timing Belt 250 Teeth, 2 m Length, 20 mm Width
- RS Stock No.:
- 842-995
- Mfr. Part No.:
- 2000 8M 20 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,700.11
(exc. VAT)
PHP5,264.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,700.11 |
*price indicative
- RS Stock No.:
- 842-995
- Mfr. Part No.:
- 2000 8M 20 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2m | |
| Pitch Length | 2m | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2m | ||
Pitch Length 2m | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Manufactured from flexible polychloroprene rubber with reinforced aramid fibres for enhanced durability
Offers synchronised speed and high precision with low operational noise levels
Features a tension cord MADE of glass fibres, ensuring minimal elongation under load
Temperature resistant from –30 °C to +100 °C, making it suitable for various conditions
Related links
- OPTIBELT 2000 8M 20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 20 HILO Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 30 HIPO Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 50 HIPO Timing Belt 250 Teeth 50 mm Width
- SKF PHG 2000-8M-20 Timing Belt 250 Teeth 20 mm Width
- Contitech 2000 8M 20 Timing Belt 250 Teeth 20 mm Width
- Contitech 2000 8M 20 CXP Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth 50 mm Width
