OPTIBELT 1280 8M 50 HIPO Timing Belt 160 Teeth, 1.28 m Length, 50 mm Width
- RS Stock No.:
- 842-994
- Mfr. Part No.:
- 1280 8M 50 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,185.68
(exc. VAT)
PHP9,167.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,185.68 |
*price indicative
- RS Stock No.:
- 842-994
- Mfr. Part No.:
- 1280 8M 50 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Pitch Length | 1.28m | |
| Belt Width | 50mm | |
| Belt Length | 1.28m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Pitch Length 1.28m | ||
Belt Width 50mm | ||
Belt Length 1.28m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed from flexible polychloroprene rubber with aramid Fibre reinforcement for exceptional durability
Designed for low noise emissions due to the specialised Optibelt tooth profile
Offers high tensile strength with minimal elongation for consistent pitch alignment under load
Temperature resistant from -30 °C to +100 °C, ensuring reliable performance in varied conditions
Related links
- OPTIBELT 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 50 HILO Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 30 HIPO Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 20 HIPO Timing Belt 160 Teeth 20 mm Width
- Contitech 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
- Contitech 1280 8M 50 CXP Timing Belt 160 Teeth 50 mm Width
- SKF PHG 1280-8M-50 Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 30 Timing Belt 160 Teeth 30 mm Width
