OPTIBELT 1160 8M 50 HIPO Timing Belt 145 Teeth, 1.16 m Length, 50 mm Width
- RS Stock No.:
- 842-988
- Mfr. Part No.:
- 1160 8M 50 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,652.60
(exc. VAT)
PHP8,570.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,652.60 |
*price indicative
- RS Stock No.:
- 842-988
- Mfr. Part No.:
- 1160 8M 50 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 145 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Pitch Length | 1.16m | |
| Belt Length | 1.16m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 145 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Pitch Length 1.16m | ||
Belt Length 1.16m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Robust construction with glass Fibre tension cords enhances flexibility and tensile strength
Low elongation guarantees pitch stability even under load for precise operation
Made from temperature-resistant polychloroprene, it withstands conditions from -30°C to +100°C
Designed to minimise noise emissions thanks to its optimised tooth shape
Related links
- OPTIBELT 1160 8M 50 HILO Timing Belt 145 Teeth 50 mm Width
- OPTIBELT 1160 8M 50 Timing Belt 145 Teeth 50 mm Width
- OPTIBELT 1160 8M 30 HIPO Timing Belt 145 Teeth 30 mm Width
- OPTIBELT 1160 8M 20 HIPO Timing Belt 145 Teeth 20 mm Width
- Contitech 1160 -8M 50 CXP Timing Belt 145 Teeth 50 mm Width
- OPTIBELT 1160 8M 30 Timing Belt 145 Teeth 30 mm Width
- OPTIBELT 1160 8M 20 Timing Belt 145 Teeth 20 mm Width
- OPTIBELT 1160 8M 20 HILO Timing Belt 145 Teeth 20 mm Width
