OPTIBELT 880 8M 50 HILO Timing Belt 110 Teeth, 880 mm Length, 50 mm Width
- RS Stock No.:
- 842-976
- Mfr. Part No.:
- 880 8M 50 HILO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,995.47
(exc. VAT)
PHP14,554.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,995.47 |
*price indicative
- RS Stock No.:
- 842-976
- Mfr. Part No.:
- 880 8M 50 HILO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Load | |
| Belt Length | 880mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Load | ||
Belt Length 880mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.
Designed for high-load capacity, ensuring reliable operation
Fully certified anti-static according to ISO 9563 standard
Related links
- OPTIBELT 880 8M 50 HIPO Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 50 Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 20 HILO Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 30 HILO Timing Belt 110 Teeth 30 mm Width
- Contitech 880 8M 50 CXP Timing Belt 110 Teeth 50 mm Width
- Contitech 880 8M 50 Timing Belt 110 Teeth 50 mm Width
- OPTIBELT 880 8M 20 HIPO Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 20 Timing Belt 110 Teeth 20 mm Width
