OPTIBELT 960 8M 50 HILO Timing Belt 120 Teeth, 960 mm Length, 50 mm Width
- RS Stock No.:
- 842-929
- Mfr. Part No.:
- 960 8M 50 HILO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,002.76
(exc. VAT)
PHP15,683.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,002.76 |
*price indicative
- RS Stock No.:
- 842-929
- Mfr. Part No.:
- 960 8M 50 HILO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 120 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Load | |
| Belt Length | 960mm | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 120 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Load | ||
Belt Length 960mm | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.
Designed for high-load capacity, ensuring reliable operation
Fully certified anti-static according to ISO 9563 standard
Related links
- OPTIBELT 960 8M 50 Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8M 50 HIPO Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8M 20 HILO Timing Belt 120 Teeth 20 mm Width
- OPTIBELT 960 8M 30 HILO Timing Belt 120 Teeth 30 mm Width
- SKF PHG 960-8M-50 Timing Belt 120 Teeth 50 mm Width
- Contitech 960 8M 50 CXP Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 960 8M 30 HIPO Timing Belt 120 Teeth 30 mm Width
- OPTIBELT 960 8M 20 Timing Belt 120 Teeth 20 mm Width
