OPTIBELT 600 8M 20 HILO Timing Belt 75 Teeth, 600 mm Length, 20 mm Width
- RS Stock No.:
- 842-917
- Mfr. Part No.:
- 600 8M 20 HILO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,077.52
(exc. VAT)
PHP4,566.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,077.52 |
*price indicative
- RS Stock No.:
- 842-917
- Mfr. Part No.:
- 600 8M 20 HILO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 75 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Load | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 600mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 75 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Load | ||
Minimum Operating Temperature -30°C | ||
Belt Length 600mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.
Designed for high-load capacity, ensuring reliable operation
Fully certified anti-static according to ISO 9563 standard
Related links
- OPTIBELT 600 8M 20 HIPO Timing Belt 75 Teeth 20 mm Width
- OPTIBELT 600 8M 20 Timing Belt 75 Teeth 20 mm Width
- Contitech 600 8M 20 CXP Timing Belt 75 Teeth 20 mm Width
- SKF PHG 600-8M-20 Timing Belt 75 Teeth 20 mm Width
- Contitech 600 8M 20 Timing Belt 75 Teeth 20 mm Width
- OPTIBELT 600 8M 50 HILO Timing Belt 75 Teeth 50 mm Width
- OPTIBELT 600 8M 30 HILO Timing Belt 75 Teeth 30 mm Width
- OPTIBELT 600 8M 50 HIPO Timing Belt 75 Teeth 50 mm Width
