SKF PHG 600-8M-30 Timing Belt 75 Teeth, 600 mm Length, 30 mm Width
- RS Stock No.:
- 586-539
- Mfr. Part No.:
- PHG 600-8M-30
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP7,269.12
(exc. VAT)
PHP8,141.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,269.12 | PHP1,453.824 |
*price indicative
- RS Stock No.:
- 586-539
- Mfr. Part No.:
- PHG 600-8M-30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 75 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 8mm | |
| Belt Length | 600mm | |
| Belt Width | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 75 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 8mm | ||
Belt Length 600mm | ||
Belt Width 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 600 8M 30 Timing Belt 75 Teeth 30 mm Width
- Contitech 600 8M 30 Timing Belt 75 Teeth 30 mm Width
- SKF PHG 600-8M-20 Timing Belt 75 Teeth 20 mm Width
- Contitech 600 8M 30 CXP Timing Belt 75 Teeth 30 mm Width
- SKF PHG 600-8M-S450 Timing Belt 75 Teeth 450 mm Width
- OPTIBELT 600 8M 30 HIPO Timing Belt 75 Teeth 30 mm Width
- OPTIBELT 600 8M 30 HILO Timing Belt 75 Teeth 30 mm Width
- Contitech 600 8M 20 CXP Timing Belt 75 Teeth 20 mm Width
