SKF PHG 480-L-050 Timing Belt 128 Teeth, 1.2192 m Length, 12.7 mm Width
- RS Stock No.:
- 586-427
- Mfr. Part No.:
- PHG 480-L-050
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP3,894.60
(exc. VAT)
PHP4,361.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,894.60 | PHP778.92 |
*price indicative
- RS Stock No.:
- 586-427
- Mfr. Part No.:
- PHG 480-L-050
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 128 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 9.525mm | |
| Belt Width | 12.7mm | |
| Belt Length | 1.2192m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 128 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 9.525mm | ||
Belt Width 12.7mm | ||
Belt Length 1.2192m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 480 L 050 Timing Belt 128 Teeth 12.7 mm Width
- SKF PHG 480-L-100 Timing Belt 128 Teeth 25.4 mm Width
- OPTIBELT 480 DL 050 Double Sided Timing Belt 128 Teeth 12.7 mm Width
- SKF PHG 420-L-050 Timing Belt 112 Teeth 12.7 mm Width
- SKF PHG 540-L-050 Timing Belt 144 Teeth 12.7 mm Width
- SKF PHG 450-L-050 Timing Belt 120 Teeth 12.7 mm Width
- SKF PHG 480-L-S1800 Timing Belt 130 Teeth 457.2 mm Width
- SKF PHG 210-L-050 Timing Belt 56 Teeth 12.7 mm Width
