SKF PHG 375-5M-15 Timing Belt 75 Teeth, 375 mm Length, 15 mm Width
- RS Stock No.:
- 586-415
- Mfr. Part No.:
- PHG 375-5M-15
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP2,982.11
(exc. VAT)
PHP3,339.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,982.11 | PHP596.422 |
*price indicative
- RS Stock No.:
- 586-415
- Mfr. Part No.:
- PHG 375-5M-15
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 75 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 15mm | |
| Belt Length | 375mm | |
| Pitch Length | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 75 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 15mm | ||
Belt Length 375mm | ||
Pitch Length 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 375-5M-9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- Contitech 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 375 5M 25 Timing Belt 75 Teeth 25 mm Width
- OPTIBELT 375 5MHP 15 Timing Belt 75 Teeth 15 mm Width
- Contitech 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- RS PRO Timing Belt 75 Teeth 15 mm Width
