SKF PHG 240-H-100 Timing Belt 48 Teeth, 609.6 mm Length, 25.4 mm Width
- RS Stock No.:
- 585-946
- Mfr. Part No.:
- PHG 240-H-100
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP4,376.59
(exc. VAT)
PHP4,901.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,376.59 | PHP875.318 |
*price indicative
- RS Stock No.:
- 585-946
- Mfr. Part No.:
- PHG 240-H-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 48 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 25.4mm | |
| Pitch Length | 12.7mm | |
| Belt Length | 609.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 48 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 25.4mm | ||
Pitch Length 12.7mm | ||
Belt Length 609.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 240 H 100 Timing Belt 48 Teeth 25.4 mm Width
- SKF PHG 240-H-S1800 Timing Belt 48 Teeth 457.2 mm Width
- SKF PHG 240-H-075 Timing Belt 48 Teeth 19.05 mm Width
- Contitech 240 H 100 Timing Belt 48 Teeth 25.4 mm Width
- SKF PHG 240-L-100 Timing Belt 64 Teeth 25.4 mm Width
- OPTIBELT 240 DH 100 Double Sided Timing Belt 48 Teeth 25.4 mm Width
- OPTIBELT 240 H 150 Timing Belt 48 Teeth 38.1 mm Width
- OPTIBELT 240 H 200 Timing Belt 48 Teeth 50.8 mm Width
