SKF PHG 187-L-050 Timing Belt 50 Teeth, 476.25 mm Length, 12.7 mm Width
- RS Stock No.:
- 585-942
- Mfr. Part No.:
- PHG 187-L-050
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP3,503.22
(exc. VAT)
PHP3,923.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,503.22 | PHP350.322 |
*price indicative
- RS Stock No.:
- 585-942
- Mfr. Part No.:
- PHG 187-L-050
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 50 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 476.25mm | |
| Belt Width | 12.7mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 50 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 476.25mm | ||
Belt Width 12.7mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 187 L 050 Timing Belt 50 Teeth 12.7 mm Width
- SKF PHG 187-L-075 Timing Belt 50 Teeth 19.05 mm Width
- SKF PHG 187-L-S1800 Timing Belt 50 Teeth 457.2 mm Width
- OPTIBELT 187 L 050 Timing Belt 50 Teeth 12 mm Width
- Contitech 187 L 075 Timing Belt 50 Teeth 19.05 mm Width
- SKF PHG 322-L-050 Timing Belt 86 Teeth 12.7 mm Width
- SKF PHG 240-L-050 Timing Belt 64 Teeth 12.7 mm Width
- SKF PHG 300-L-050 Timing Belt 80 Teeth 12.7 mm Width
