SKF PHG 367-L-100 Timing Belt 98 Teeth, 933.45 mm Length, 25.4 mm Width
- RS Stock No.:
- 585-768
- Mfr. Part No.:
- PHG 367-L-100
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,960.72
(exc. VAT)
PHP6,676.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,960.72 | PHP1,192.144 |
*price indicative
- RS Stock No.:
- 585-768
- Mfr. Part No.:
- PHG 367-L-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 98 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 933.45mm | |
| Belt Width | 25.4mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 98 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 933.45mm | ||
Belt Width 25.4mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 367 L 100 Timing Belt 98 Teeth 25.4 mm Width
- SKF PHG 367-L-050 Timing Belt 98 Teeth 12.7 mm Width
- SKF PHG 367-L-075 Timing Belt 98 Teeth 19.05 mm Width
- Contitech 367 L 075 Timing Belt 98 Teeth 19.05 mm Width
- OPTIBELT 367 L 100 Timing Belt 98 Teeth 25.4 mm Width
- OPTIBELT 367 DL 100 Double Sided Timing Belt 98 Teeth 25.4 mm Width
- OPTIBELT 490 H 100 Timing Belt 98 Teeth 25.4 mm Width
- OPTIBELT 367 L 050 Timing Belt 98 Teeth 12.7 mm Width
