SKF PHG 400-H-S1800 Timing Belt 80 Teeth, 1.016 m Length, 457.2 mm Width
- RS Stock No.:
- 463-927
- Mfr. Part No.:
- PHG 400-H-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,790.44
(exc. VAT)
PHP23,285.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,790.44 |
*price indicative
- RS Stock No.:
- 463-927
- Mfr. Part No.:
- PHG 400-H-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Length | 1.016m | |
| Belt Width | 457.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Length 1.016m | ||
Belt Width 457.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 400 H 200 Timing Belt 80 Teeth 50.8 mm Width
- OPTIBELT 400 H 300 Timing Belt 80 Teeth 76.2 mm Width
- OPTIBELT 400 H 075 Timing Belt 80 Teeth 19.1 mm Width
- OPTIBELT 400 H 100 Timing Belt 80 Teeth 25.4 mm Width
- OPTIBELT 400 H 150 Timing Belt 80 Teeth 38.1 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
- SKF PHG 1000-H-S1800 Timing Belt 200 Teeth 457.2 mm Width
- SKF PHG 430-H-S1800 Timing Belt 86 Teeth 457.2 mm Width
