SKF PHG 3500-14M-85 Timing Belt 250 Teeth, 3.5 m Length, 85 mm Width
- RS Stock No.:
- 463-923
- Mfr. Part No.:
- PHG 3500-14M-85
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP29,533.95
(exc. VAT)
PHP33,078.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,533.95 |
*price indicative
- RS Stock No.:
- 463-923
- Mfr. Part No.:
- PHG 3500-14M-85
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 3.5m | |
| Belt Width | 85mm | |
| Pitch Length | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 3.5m | ||
Belt Width 85mm | ||
Pitch Length 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 3500 14M 85 Timing Belt 250 Teeth 85 mm Width
- OPTIBELT 3500 14MHP 85 Timing Belt 250 Teeth 85 mm Width
- SKF PHG 3150-14M-85 Timing Belt 225 Teeth 85 mm Width
- SKF PHG 1890-14M-85 Timing Belt 135 Teeth 85 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
- SKF PHG 2310-14M-85 Timing Belt 165 Teeth 85 mm Width
- SKF PHG 4326-14M-85 Timing Belt 309 Teeth 85 mm Width
- SKF PHG 1610-14M-85 Timing Belt 115 Teeth 85 mm Width
