SKF PHG 270-H-S1800 Timing Belt 54 Teeth, 685.8 mm Length, 457.2 mm Width
- RS Stock No.:
- 463-917
- Mfr. Part No.:
- PHG 270-H-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP16,142.30
(exc. VAT)
PHP18,079.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,142.30 |
*price indicative
- RS Stock No.:
- 463-917
- Mfr. Part No.:
- PHG 270-H-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 54 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Width | 457.2mm | |
| Belt Length | 685.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 54 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Width 457.2mm | ||
Belt Length 685.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 270-XL-S1800 Timing Belt 135 Teeth 457.2 mm Width
- SKF PHG 270-L-S1800 Timing Belt 73 Teeth 457.2 mm Width
- SKF PHG 270-H-150 Timing Belt 54 Teeth 38.1 mm Width
- SKF PHG 270-H-100 Timing Belt 54 Teeth 25.4 mm Width
- SKF PHG 390-H-S1800 Timing Belt 78 Teeth 457.2 mm Width
- SKF PHG 330-H-S1800 Timing Belt 66 Teeth 457.2 mm Width
- SKF PHG 300-H-S1800 Timing Belt 60 Teeth 457.2 mm Width
- SKF PHG 360-H-S1800 Timing Belt 72 Teeth 457.2 mm Width
