SKF PHG 670-5M-S450 Timing Belt 134 Teeth, 670 mm Length, 450 mm Width
- RS Stock No.:
- 463-737
- Mfr. Part No.:
- PHG 670-5M-S450
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP29,399.18
(exc. VAT)
PHP32,927.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,399.18 |
*price indicative
- RS Stock No.:
- 463-737
- Mfr. Part No.:
- PHG 670-5M-S450
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 134 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 670mm | |
| Belt Width | 450mm | |
| Pitch Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 134 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 670mm | ||
Belt Width 450mm | ||
Pitch Length 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 670 5M 25 Timing Belt 134 Teeth 25 mm Width
- OPTIBELT 670 5M 9 Timing Belt 134 Teeth 9 mm Width
- OPTIBELT 670 5M 15 Timing Belt 134 Teeth 15 mm Width
- RS PRO Timing Belt 134 Teeth 9 mm Width
- RS PRO Timing Belt 134 Teeth 15 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- SKF PHG 305-5M-S450 Timing Belt 61 Teeth 450 mm Width
- SKF PHG 645-5M-S450 Timing Belt 129 Teeth 450 mm Width
