SKF PHG 210-L-S1800 Timing Belt 57 Teeth, 533.4 mm Length, 457.2 mm Width
- RS Stock No.:
- 462-881
- Mfr. Part No.:
- PHG 210-L-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP13,066.11
(exc. VAT)
PHP14,634.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,066.11 |
*price indicative
- RS Stock No.:
- 462-881
- Mfr. Part No.:
- PHG 210-L-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525m | |
| Number of Teeth | 57 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 9.525m | |
| Belt Width | 457.2mm | |
| Belt Length | 533.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525m | ||
Number of Teeth 57 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 9.525m | ||
Belt Width 457.2mm | ||
Belt Length 533.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- SKF PHG 210-XL-S1800 Timing Belt 105 Teeth 457.2 mm Width
- SKF PHG 210-L-075 Timing Belt 56 Teeth 19.05 mm Width
- SKF PHG 210-L-100 Timing Belt 56 Teeth 25.4 mm Width
- SKF PHG 210-L-050 Timing Belt 56 Teeth 12.7 mm Width
- SKF PHG 187-L-S1800 Timing Belt 50 Teeth 457.2 mm Width
- SKF PHG 300-L-S1800 Timing Belt 81 Teeth 457.2 mm Width
- SKF PHG 367-L-S1800 Timing Belt 99 Teeth 457.2 mm Width
- SKF PHG 240-L-S1800 Timing Belt 65 Teeth 457.2 mm Width
