OPTIBELT 965 5M 15 Timing Belt 193 Teeth, 965 mm Length, 15 mm Width
- RS Stock No.:
- 179-262
- Mfr. Part No.:
- 965 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
PHP1,472.51
(exc. VAT)
PHP1,649.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,472.51 |
*price indicative
- RS Stock No.:
- 179-262
- Mfr. Part No.:
- 965 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 193 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 965mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 193 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 965mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 965 5M 9 Timing Belt 193 Teeth 9 mm Width
- OPTIBELT 965 5M 25 Timing Belt 193 Teeth 25 mm Width
- OPTIBELT 835 5M 15 Timing Belt 167 Teeth 15 mm Width
- Contitech HTD 225-5M-15 Timing Belt 45 Teeth 15 mm Width
- OPTIBELT 1790 5M 15 Timing Belt 358 Teeth 15 mm Width
- OPTIBELT 890 5M 15 Timing Belt 178 Teeth 15 mm Width
- OPTIBELT 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 535 5M 15 Timing Belt 107 Teeth 15 mm Width
