OPTIBELT 2350 5M 15 Timing Belt 470 Teeth, 2.35 m Length, 15 mm Width
- RS Stock No.:
- 176-547
- Mfr. Part No.:
- 2350 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
PHP2,828.34
(exc. VAT)
PHP3,167.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,828.34 |
*price indicative
- RS Stock No.:
- 176-547
- Mfr. Part No.:
- 2350 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 470 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Belt Length | 2.35m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 470 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 15mm | ||
Belt Length 2.35m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2350 5M 25 Timing Belt 470 Teeth 25 mm Width
- OPTIBELT 2350 5M 9 Timing Belt 470 Teeth 9 mm Width
- OPTIBELT 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- OPTIBELT 1380 5M 15 Timing Belt 276 Teeth 15 mm Width
- OPTIBELT 1200 5M 15 Timing Belt 240 Teeth 15 mm Width
- SKF PHG 550-5M-15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 835 5M 15 Timing Belt 167 Teeth 15 mm Width
