- RS Stock No.:
- 782-1542
- Mfr. Part No.:
- 7014PC
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-1542
- Mfr. Part No.:
- 7014PC
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
7000 Series - Electropneumatic Timing Relay, on-delay
The 7000 Series is a range of industrial electropneumatic timing relay.
This series convinced by a calibrated timing head, a precision-wound potted coil and a snap-action switch assembly.
This series convinced by a calibrated timing head, a precision-wound potted coil and a snap-action switch assembly.
On-delay function
Oversized time-calibrated adjustment knobs
Markings visible from all angles
Inherent transient immunity
Available in 2-pole or 4-pole models
Surface-mount, panel-mount or octal plug-in mounting
Front terminals are Easy-to-Reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules
Oversized time-calibrated adjustment knobs
Markings visible from all angles
Inherent transient immunity
Available in 2-pole or 4-pole models
Surface-mount, panel-mount or octal plug-in mounting
Front terminals are Easy-to-Reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Mode of Operation | ON Delay |
Time Range | 2 → 20s |
Number of Contacts | 4 |
Contact Configuration | DPDT |
Time Increment | Seconds |
Maximum Current | 15A |
Maximum Voltage | 125V dc |
Switch Configuration | 4PDT |
Terminal Type | Screw |
Maximum Operating Temperature | +75°C |
Series | 7000 |
Length | 65.2mm |
Depth | 134.1mm |
Minimum Operating Temperature | -30°C |