Schneider Electric RE22R Series DIN Rail Time Delay Relay, 2-Contact, 24 to 240 V dc 240V ac, 0.05 s to 300 h,
- RS Stock No.:
- 865-686
- Mfr. Part No.:
- RE22R2AMRW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP11,026.88
(exc. VAT)
PHP12,350.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,026.88 |
*price indicative
- RS Stock No.:
- 865-686
- Mfr. Part No.:
- RE22R2AMRW
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Function | ON Delay | |
| Time Range | 0.05 s to 300 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 2 | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 to 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508 | |
| Width | 22.5mm | |
| Product Condition | Repacked | |
| Series | RE22R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Function ON Delay | ||
Time Range 0.05 s to 300 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 2 | ||
Contact Configuration 2 CO | ||
IP Rating IP20, IP40, IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 to 240 V dc | ||
Supply AC Voltage 240V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508 | ||
Width 22.5mm | ||
Product Condition Repacked | ||
Series RE22R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Leading-edge relay device efficiently performs timing functions that are essential for various automation needs, making it Ideal for modular applications in control systems.
Output current of 8 A provides robust performance
Multiple timing ranges from 0.05 seconds to 300 minutes cater to diverse needs
Contact composition includes non-cadmium options, enhancing environmental safety
Precision of repetition at +/- 0.5% remains reliable under CEI standards
1
26
40
66
Related links
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 2 CO
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1
- Schneider Electric RE17L Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac 1-Function,
