ZANDER AACHEN SCB Series DIN Rail Timer Relay, 4-Contact, 24 V dc, 0 to 99 sec, 2 NO, 2x PNP Switch Configuration
- RS Stock No.:
- 822-797
- Mfr. Part No.:
- 474465
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,666.35
(exc. VAT)
PHP47,786.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,666.35 |
*price indicative
- RS Stock No.:
- 822-797
- Mfr. Part No.:
- 474465
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0 to 99 sec | |
| Number of Contacts | 4 | |
| Switching Voltage | 50V dc | |
| Contact Configuration | 2 NO, 2x PNP | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Standards/Approvals | TUV | |
| Length | 114mm | |
| Width | 22.5mm | |
| Height | 99mm | |
| Series | SCB | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail | ||
Time Range 0 to 99 sec | ||
Number of Contacts 4 | ||
Switching Voltage 50V dc | ||
Contact Configuration 2 NO, 2x PNP | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Standards/Approvals TUV | ||
Length 114mm | ||
Width 22.5mm | ||
Height 99mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN safety timer ensures the Rapid and secure halting of machinery components during potential hazards, adhering to high safety standards for operational reliability in various applications.
Configurable switching behaviour tailored to various operational needs
Equipped with two safety semiconductor outputs and two safety relay contacts
Features adjustable switch-on and switch-off delay times for precise control
Supports both single and dual-channel operation to enhance safety measures
Related links
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO, 2x PNP Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 2 NO Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
- ZANDER AACHEN SCB Series DIN Rail Safety Timer 24 V dc 250V ac Auxiliary Switch
