- RS Stock No.:
- 662-3996
- Mfr. Part No.:
- CD4536BPWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-3996
- Mfr. Part No.:
- CD4536BPWR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Timer Type | Programmable |
Package Type | TSSOP |
Number of Internal Timers | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum Quiescent Current | 0.1mA |
Maximum Low Level Output Current | 4.2mA |
Maximum High Level Output Current | -4.2mA |
Maximum Propagation Delay Time @ Maximum CL | 8000 ns@ 5 V |
Height | 1.15mm |
Dimensions | 5 x 4.4 x 1.15mm |
Length | 5mm |
Width | 4.4mm |