Schneider Electric Twilight Switch Acti9 IC DIN Rail Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 871-271
- Mfr. Part No.:
- CCT15495
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP33,931.46
(exc. VAT)
PHP38,003.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,931.46 |
*price indicative
- RS Stock No.:
- 871-271
- Mfr. Part No.:
- CCT15495
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Twilight Switch | |
| Number of Channels | 2 | |
| Units Measured | Lux Level | |
| Terminal Type | Screw Terminal | |
| Contact Configuration | CO | |
| Memory Spaces | 84 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Series | Acti9 IC | |
| Standards/Approvals | EN 60669-2-1 | |
| Depth | 66.7mm | |
| Height | 92.6mm | |
| Model Number | CCT15495 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail Time Switch | ||
Sub Type Twilight Switch | ||
Number of Channels 2 | ||
Units Measured Lux Level | ||
Terminal Type Screw Terminal | ||
Contact Configuration CO | ||
Memory Spaces 84 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Series Acti9 IC | ||
Standards/Approvals EN 60669-2-1 | ||
Depth 66.7mm | ||
Height 92.6mm | ||
Model Number CCT15495 | ||
- COO (Country of Origin):
- DE
The Schneider Electric programmable twilight switch offers time-switch functionality, is designed to manage lighting efficiently and effectively for diverse environments.
Supports multiple load types including incandescent and LED lighting
Provides a standby power consumption of only 0.8 W
Operates on a wide voltage range of 230 V AC +/- 10%
Features an accuracy of +/- 0.25 seconds per day at 25 °C
Includes a backlit LCD display for easy visibility and operation
Related links
- Schneider Electric Twilight Switch Acti9 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230V ac
- Legrand Digital DIN Rail Time Switch, 2-Channel 230V ac
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230V ac
