Grasslin Time Switch 230V ac
- RS Stock No.:
- 867-182
- Mfr. Part No.:
- 02.78.1004.1
- Manufacturer:
- Grasslin
N
Subtotal (1 unit)*
PHP5,759.82
(exc. VAT)
PHP6,451.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,759.82 |
*price indicative
- RS Stock No.:
- 867-182
- Mfr. Part No.:
- 02.78.1004.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Number of Channels | 1 | |
| Units Measured | min | |
| Segment Length | 15min | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 230V ac | |
| Depth | 60mm | |
| Standards/Approvals | EN 60 730-1 | |
| Height | 74mm | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Number of Channels 1 | ||
Units Measured min | ||
Segment Length 15min | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 230V ac | ||
Depth 60mm | ||
Standards/Approvals EN 60 730-1 | ||
Height 74mm | ||
- COO (Country of Origin):
- IN
The Grasslin analogue time switch provides reliable control of electrical equipment, featuring enhanced features like a power reserve for extended operations, Ideal for various environments.
Operating voltage range of 110 to 230 V AC for versatile application
Power reserve up to 3 days for uninterrupted functionality
Quartz-controlled stepper motor for precise timekeeping
Related links
- Grasslin Time Switch 230V ac
- Grasslin Analogue Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue topica 100 safety-plus Time Switch 230V ac
- Grasslin Digital Time Switch 230V ac
- Grasslin Analogue Timer Switch 230V ac
- Theben Analogue SUL DIN Rail Time Switch 230V ac
- Schneider Electric Switch Mureva Styl Time Switch 230V ac
