Carlo Gavazzi Star Delta DAC01 Timer Switch 415V ac
- RS Stock No.:
- 832-094
- Mfr. Part No.:
- DAC01CM40
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
PHP8,596.71
(exc. VAT)
PHP9,628.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 02, 2026
- Plus 4 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,596.71 |
*price indicative
- RS Stock No.:
- 832-094
- Mfr. Part No.:
- DAC01CM40
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Switch | |
| Sub Type | Star Delta | |
| Units Measured | s | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 415V ac | |
| Depth | 99.5mm | |
| Height | 80mm | |
| Series | DAC01 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Switch | ||
Sub Type Star Delta | ||
Units Measured s | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 415V ac | ||
Depth 99.5mm | ||
Height 80mm | ||
Series DAC01 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Star-Delta control relay designed to manage two adjustable time ranges for efficient switching between Star and Delta configurations. Its primary function is to automate motor Starting sequences.
Time range for Star function is adjustable from 0.1 to 600 seconds
Star to Delta delay is set between 50 to 130 milliseconds
Output features an 8 A SPDT relay with a NEUTRAL centre position
Compact housing for easy DIN-rail mounting complying with DIN/EN 50 022
LED indicators show relay status and power supply status
Related links
- Carlo Gavazzi Timer Module DBB51 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBA52 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBB01 Timer Switch 240V ac
- Carlo Gavazzi Asymmetric DCB01 Timer Switch 240V ac
- Schneider Electric TeSys Motor Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 415V ac 3 Phase, IP65
- Carlo Gavazzi DAC Series Timer Relay 240 V dc 400V ac 2-Function, SPDT Switch
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
