Schneider Electric Timer CCT Electronic Timer 230V

Subtotal (1 unit)*

PHP11,366.89

(exc. VAT)

PHP12,730.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,366.89

*price indicative

RS Stock No.:
781-781
Mfr. Part No.:
CCT15232
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Timer

Sub Type

Timer

Units Measured

Minutes

Terminal Type

Screw

Maximum Supply Voltage

230V

Height

89mm

Standards/Approvals

Rohs

Series

CCT

Depth

66mm

COO (Country of Origin):
DE
The Schneider Electric Silent electronic timer is designed for precise time control in electrical circuits. it offers adjustable timing from 0.5 to 20 minutes, ensuring flexibility for various applications. built with silent operation, it enhances comfort and reliability in residential, commercial, and industrial environments.

Offers adjustable timing range from 0.5 to 20 minutes

Provides precise control of electrical circuits

Ensures silent operation for user comfort

Supports reliable performance in residential, commercial, and industrial use

Delivers easy installation and integration into electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy