Recently searched

    TE Connectivity 182kΩ Metal Film Resistor 0.25W ±0.1% YR1B182KCC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    PHP221.69

    (exc. VAT)

    PHP248.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 - 120PHP44.338PHP221.69
    125 - 245PHP34.738PHP173.69
    250 - 495PHP28.278PHP141.39
    500 - 1245PHP25.932PHP129.66
    1250 +PHP24.352PHP121.76

    **price indicative

    Packaging Options:
    RS Stock No.:
    755-1031
    Mfr. Part No.:
    YR1B182KCC
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    182kΩ

    Power Rating

    0.25W

    Tolerance

    ±0.1%

    Technology

    Metal Film

    Series

    R

    Temperature Coefficient

    ±15ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -65°C

    Related links