Recently searched

    TE Connectivity 38.3kΩ Metal Film Resistor 0.25W ±0.1% H838K3BYA

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    PHP437.58

    (exc. VAT)

    PHP490.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    155 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 - 120PHP87.516PHP437.58
    125 - 245PHP84.892PHP424.46
    250 - 495PHP82.344PHP411.72
    500 - 1245PHP79.876PHP399.38
    1250 +PHP77.476PHP387.38

    **price indicative

    Packaging Options:
    RS Stock No.:
    701-7890
    Mfr. Part No.:
    H838K3BYA
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    38.3kΩ

    Power Rating

    0.25W

    Tolerance

    ±0.1%

    Technology

    Metal Film

    Series

    HOLCO

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±15ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links