Recently searched

    Vishay 820kΩ Metal Film Resistor 2W ±5% PR02000208203JA100

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    PHP116.65

    (exc. VAT)

    PHP130.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    140 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 240PHP11.665PHP116.65
    250 - 990PHP10.981PHP109.81
    1000 - 2490PHP10.213PHP102.13
    2500 - 4990PHP9.533PHP95.33
    5000 +PHP8.987PHP89.87

    **price indicative

    Packaging Options:
    RS Stock No.:
    683-5846
    Mfr. Part No.:
    PR02000208203JA100
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    820kΩ

    Power Rating

    2W

    Tolerance

    ±5%

    Technology

    Metal Film

    Series

    PR02

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±250ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links