Vishay 1.8 Ω Metal Film Resistor 2 W 5 %

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP132.70

(exc. VAT)

PHP148.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship from another location
  • Plus 950 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 240PHP13.27PHP132.70-
250 - 990PHP11.945PHP119.459%
1000 - 2490PHP10.75PHP107.5018%
2500 - 4990PHP9.676PHP96.7627%
5000 +PHP8.707PHP87.0734%

*price indicative

RS Stock No.:
683-5613
Mfr. Part No.:
PR02000201808JA100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

1.8Ω

Power Rating

2W

Resistor Type

General Purpose

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500V

Technology

Metal Film

Series

PR02

Automotive Standard

AEC-Q200

Package/Case

0411

Pin Count

2

Lead Pitch Radial

17.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

3.9mm

Standards/Approvals

RoHS

Length

10mm

Temperature Coefficient

±250 ppm/°C

Lead Diameter

580μm

PR02 Series 2W, Axial


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features


- High power in small packages (1 W / 0207 size to 3 W / 0617 size)

- Defined fusing characteristics

- Technology: metal film

- Meets active and passive flammability requirements as defined in IEC 60115-1

- AEC-Q200 qualified (PR01 and PR02)

Applications


- All general purpose power applications

- Automotive electronics

- Lighting ballast

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy