Vishay 49.9 Ω Thin Film Resistor 0.6 W 1 % MRS25000C4999FCT00
- RS Stock No.:
- 683-3770
- Mfr. Part No.:
- MRS25000C4999FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP137.18
(exc. VAT)
PHP153.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,325 unit(s) shipping from November 16, 2026
- Plus 4,900 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | PHP5.487 | PHP137.18 | - |
| 625 - 2475 | PHP5.322 | PHP133.05 | 3% |
| 2500 - 6225 | PHP5.163 | PHP129.08 | 5% |
| 6250 - 12475 | PHP5.008 | PHP125.20 | 8% |
| 12500 + | PHP4.858 | PHP121.45 | 11% |
*price indicative
- RS Stock No.:
- 683-3770
- Mfr. Part No.:
- MRS25000C4999FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 49.9Ω | |
| Product Type | Resistor | |
| Power Rating | 0.6W | |
| Resistor Type | Thin Film Leaded | |
| Tolerance ± | 1% | |
| Packaging | Box | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Package/Case | 0207 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Length | 6.5mm | |
| Standards/Approvals | IEC | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 49.9Ω | ||
Product Type Resistor | ||
Power Rating 0.6W | ||
Resistor Type Thin Film Leaded | ||
Tolerance ± 1% | ||
Packaging Box | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Package/Case 0207 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Length 6.5mm | ||
Standards/Approvals IEC | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MRS25 Series (1Ω to 976Ω)
Professional Thin Film Leaded Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Related links
- Vishay 49.9 Ω Thin Film Resistor 0.6 W 1 % MRS25000C4999FCT00
- Vishay 3.32 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 412 Ω Thin Film Resistor 0.6 W 1 % MRS25000C4120FCT00
- Vishay 22.1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 3.32 kΩ Thin Film Resistor 0.6 W 1 % MBB02070C3321FCT00
- Vishay 4.7 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 3.9 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 11 kΩ Thin Film Resistor 0.6 W 1 %
