Vishay 210 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C2103FCT00
- RS Stock No.:
- 683-3291
- Mfr. Part No.:
- MRS25000C2103FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP97.90
(exc. VAT)
PHP109.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Plus 300 unit(s) shipping from November 23, 2026
- Final 4,400 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | PHP3.916 | PHP97.90 | - |
| 625 - 2475 | PHP3.799 | PHP94.98 | 2% |
| 2500 - 6225 | PHP3.685 | PHP92.13 | 5% |
| 6250 - 12475 | PHP3.574 | PHP89.35 | 8% |
| 12500 + | PHP3.468 | PHP86.70 | 11% |
*price indicative
- RS Stock No.:
- 683-3291
- Mfr. Part No.:
- MRS25000C2103FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 210kΩ | |
| Power Rating | 0.6W | |
| Resistor Type | Thin Film Leaded | |
| Packaging | Fan Folded | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 28mm | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.5mm | |
| Height | 2.5mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | IEC | |
| Width | 2.5mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 210kΩ | ||
Power Rating 0.6W | ||
Resistor Type Thin Film Leaded | ||
Packaging Fan Folded | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 28mm | ||
Maximum Operating Temperature 155°C | ||
Length 6.5mm | ||
Height 2.5mm | ||
Diameter 2.5mm | ||
Standards/Approvals IEC | ||
Width 2.5mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MRS25 Series (100kΩ to 10MΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Related links
- Vishay 210 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 210 Ω Thin Film Resistor 0.6 W 1 % MRS25000C2100FCT00
- Vishay 29.4 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 9.1 Ω Thin Film Resistor 0.6 W 1 %
- Vishay 6.34 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 16.5 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 15.4 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C1542FCT00
- Vishay 412 Ω Thin Film Resistor 0.6 W 1 %
