Vishay 8.2 Ω Wirewound Resistor 3 W 5 % AC03000008208JAC00

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP393.00

(exc. VAT)

PHP440.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
Saving
10 - 990PHP39.30PHP393.00-
1000 - 2490PHP37.728PHP377.283%
2500 - 4990PHP36.156PHP361.567%
5000 +PHP35.37PHP353.7010%

*price indicative

Packaging Options:
RS Stock No.:
683-0945
Mfr. Part No.:
AC03000008208JAC00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

8.2Ω

Power Rating

3W

Resistor Type

Cemented Leaded Wirewound

Packaging

Ammo

Tolerance ±

5%

Axial/Radial

Axial

Technology

Wirewound

Series

AC03

Automotive Standard

AEC-Q200

Package/Case

AC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

250°C

Diameter

4.8mm

Standards/Approvals

UL

Length

13mm

Temperature Coefficient

-80 → -10 ppm/°C

Lead Diameter

800μm

AC03 Series 3W, Axial


All welded construction

Ceramic core

Non-flammable cement coating

Tinned copper-clad iron leads (for axial parts)

High power dissipation in small volume

Ideal for pulse application

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy