KOA 390 Ω Metal Film Resistor 0.25 W 1 % MFS1/4CC3900F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP223.60

(exc. VAT)

PHP250.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship from another location
  • Plus 760 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
20 - 1980PHP11.18PHP223.60
2000 - 4980PHP10.846PHP216.92
5000 - 9980PHP10.521PHP210.42
10000 +PHP10.205PHP204.10

*price indicative

RS Stock No.:
491-1279
Mfr. Part No.:
MFS1/4CC3900F
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

390Ω

Product Type

Resistor

Resistor Type

Leaded Metal Film

Power Rating

0.25W

Tolerance ±

1%

Voltage

250V

Technology

Metal Film

Series

MFS

Automotive Standard

AEC-Q200

Lead Pitch Radial

28mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.7mm

Height

1.7mm

Standards/Approvals

EU, UL

Diameter

1.7mm

Length

3.2mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

450μm

COO (Country of Origin):
JP

Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series


The MF series metal film fixed resistor from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead-free terminations, MF through hole resistors are ideal for general purpose use and also suitable in automatic placement machines. These semi-precision through hole resistors have an operating temperature range of -55°C to +155°C

MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Standards

UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy