KOA 51 Ω Metal Film Resistor 0.25 W 1 % MFS1/4CC51R0F
- RS Stock No.:
- 491-1049
- Mfr. Part No.:
- MFS1/4CC51R0F
- Manufacturer:
- KOA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP223.60
(exc. VAT)
PHP250.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,740 unit(s) ready to ship from another location
- Plus 1,380 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 1980 | PHP11.18 | PHP223.60 |
| 2000 - 4980 | PHP10.845 | PHP216.90 |
| 5000 - 9980 | PHP10.52 | PHP210.40 |
| 10000 + | PHP10.204 | PHP204.08 |
*price indicative
- RS Stock No.:
- 491-1049
- Mfr. Part No.:
- MFS1/4CC51R0F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Resistor | |
| Resistance | 51Ω | |
| Power Rating | 0.25W | |
| Resistor Type | Leaded Metal Film | |
| Tolerance ± | 1% | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MFS | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch Radial | 28mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Height | 1.7mm | |
| Standards/Approvals | EU, UL | |
| Width | 1.7mm | |
| Diameter | 1.7mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 450μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Resistor | ||
Resistance 51Ω | ||
Power Rating 0.25W | ||
Resistor Type Leaded Metal Film | ||
Tolerance ± 1% | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MFS | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch Radial 28mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Height 1.7mm | ||
Standards/Approvals EU, UL | ||
Width 1.7mm | ||
Diameter 1.7mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 450μm | ||
- COO (Country of Origin):
- JP
Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series
The MF series metal film fixed resistor from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead-free terminations, MF through hole resistors are ideal for general purpose use and also suitable in automatic placement machines. These semi-precision through hole resistors have an operating temperature range of -55°C to +155°C
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Related links
- KOA 51 kΩ Metal Film Resistor 0.25 W 1 % MFS1/4CC5102F
- KOA 51 Ω Metal Film Resistor 0.25 W 1 % MF1/4CC51R0F
- KOA 22 Ω Metal Film Resistor 0.25 W 1 % MFS1/4CC22R0F
- KOA 91 Ω Metal Film Resistor 0.25 W 1 % MFS1/4CC91R0F
- KOA 200 Ω Metal Film Resistor 0.25 W 1 % MFS1/4CC2000F
- KOA 100 kΩ Metal Film Resistor 0.25 W 1 % MFS1/4CC1003F
- KOA 4.99 kΩ Metal Film Resistor 0.25 W 1 % MFS1/4CC4991F
- KOA 150 kΩ Metal Film Resistor 0.25 W 1 % MFS1/4CC1503F
