Vishay 1.5 MΩ Metal Glaze Resistor 0.5 W 5 % VR37000001504JA100
- RS Stock No.:
- 484-4337
- Mfr. Part No.:
- VR37000001504JA100
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP408.00
(exc. VAT)
PHP457.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 225 unit(s) ready to ship from another location
- Plus 575 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | PHP16.32 | PHP408.00 | - |
| 250 - 1225 | PHP14.688 | PHP367.20 | 9% |
| 1250 - 6225 | PHP13.219 | PHP330.48 | 19% |
| 6250 - 12475 | PHP11.898 | PHP297.45 | 27% |
| 12500 + | PHP10.708 | PHP267.70 | 34% |
*price indicative
- RS Stock No.:
- 484-4337
- Mfr. Part No.:
- VR37000001504JA100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5MΩ | |
| Product Type | Resistor | |
| Resistor Type | High Voltage | |
| Power Rating | 0.5W | |
| Tolerance ± | 5% | |
| Voltage | 3.5kV | |
| Axial/Radial | Axial | |
| Technology | Metal Glaze | |
| Series | VR37 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0309 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, UL | |
| Diameter | 4mm | |
| Length | 9mm | |
| Temperature Coefficient | ±200 ppm/°C | |
| Lead Diameter | 700μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5MΩ | ||
Product Type Resistor | ||
Resistor Type High Voltage | ||
Power Rating 0.5W | ||
Tolerance ± 5% | ||
Voltage 3.5kV | ||
Axial/Radial Axial | ||
Technology Metal Glaze | ||
Series VR37 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0309 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, UL | ||
Diameter 4mm | ||
Length 9mm | ||
Temperature Coefficient ±200 ppm/°C | ||
Lead Diameter 700μm | ||
- COO (Country of Origin):
- IN
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High Pulse loading capability (10 kV)
Technology: Metal glaze
Related links
- Vishay 1.5 MΩ Metal Glaze Resistor 0.5 W 5 % VR37000001504JA100
- Vishay 1.8 mΩ Metal Glaze Resistor 0.5 W 5 %
- Vishay 1.8 mΩ Metal Glaze Resistor 0.5 W 5 % VR37000001804JA100
- Vishay 100 kΩ Metal Glaze Resistor 0.5 W 5 % VR37000001003JA100
- Vishay 15 mΩ Metal Glaze Resistor 0.5 W 5 % VR37000001505JA100
- Vishay 4.7 MΩ Metal Glaze Resistor 0.5 W 5 % VR37000004704JA100
- Vishay 470 kΩ Metal Glaze Resistor 0.5 W 5 % VR37000004703JA100
- Vishay 4.7 MΩ Metal Glaze Resistor 0.5 W 5 %
