Vishay MBB0207 Series Axial Thin Film Fixed Resistor 75kΩ ±1% 0.6W ±50ppm/°C
- RS Stock No.:
- 477-8460
- Mfr. Part No.:
- MBB02070C7502FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-8460
- Mfr. Part No.:
- MBB02070C7502FCT00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 75kΩ | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | MBB0207 | |
| Case Style | Conformal | |
| Temperature Coefficient | ±50ppm/°C | |
| Termination Style | Axial | |
| Dimensions | 2.5 (Dia.) x 6.5mm | |
| Length | 6.5mm | |
| Diameter | 2.5mm | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 75kΩ | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MBB0207 | ||
Case Style Conformal | ||
Temperature Coefficient ±50ppm/°C | ||
Termination Style Axial | ||
Dimensions 2.5 (Dia.) x 6.5mm | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 22.1Ω ±1% 0.6W ±50ppm/°C
- Vishay MBB0207 Series Axial Thin Film Fixed Resistor 510kΩ ±1% 0.6W ±50ppm/°C
- Vishay 5.1MΩ Thin Film Resistor 0.6W ±1% MRS25000C5104FCT00
- Vishay 1.6MΩ Thin Film Resistor 0.6W ±1% MRS25000C1604FCT00
- Vishay 2.21kΩ Thin Film Resistor 0.6W ±1% MRS25000C2211FCT00
- Vishay 3.6MΩ Thin Film Thin Film Fixed Resistor 0.6W ±1% MRS25000C3604FCT00
- Vishay 2.4MΩ Thin Film Resistor 0.6W ±1% MRS25000C2404FCT00
- Vishay 82kΩ Thin Film Resistor 0.6W ±1% MBB02070C8202FCT00
