Vishay 249 Ω Thin Film Resistor 0.6 W 1 % MBB02070C2490FCT00

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

PHP278.35

(exc. VAT)

PHP311.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
Saving
50 - 200PHP5.567PHP278.35-
250 - 1200PHP5.40PHP270.002%
1250 - 2450PHP5.237PHP261.855%
2500 - 4950PHP5.08PHP254.008%
5000 +PHP4.928PHP246.4011%

*price indicative

Packaging Options:
RS Stock No.:
477-7798
Mfr. Part No.:
MBB02070C2490FCT00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

249Ω

Product Type

Resistor

Power Rating

0.6W

Resistor Type

Leaded Metal Film

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350V

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Package/Case

0207

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IECQ

Diameter

2.5mm

Length

6.3mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

0.6W MBB 0207 Series (Zero → 910Ω)


Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features


- CECC version (IECQ-CECC approved according to EN 140101-806)

- Excellent overall stability: class 0.25

- Wide ohmic range: 0.22  to 22 M

- AEC-Q200 qualified available (1)

- Radial version available for MBB/SMA 0207

- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications


- Industrial

- Telecommunication

- Medical equipment

- Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy