Panasonic 15kΩ Metal Oxide Metal Film Resistor 3W ±5% ERG3SJ153

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
477-2440P
Mfr. Part No.:
ERG3SJ153
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Maximum Operating Temperature

+200°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy